Part Details for WPRT50AB15RJB168 by TT Electronics Welwyn Components
Overview of WPRT50AB15RJB168 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPRT50AB15RJB168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | WIREWOUND POWER RADIAL TERMINAL RESISTOR Fixed Resistor, Wire Wound, 50W, 15ohm, 27.387V, 5% +/-Tol, 400ppm/Cel, Chassis Mount RoHS: Compliant |
|
|
RFQ |