Part Details for WPPCT-Z546D by World Products Inc
Results Overview of WPPCT-Z546D by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WPPCT-Z546D Information
WPPCT-Z546D by World Products Inc is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for WPPCT-Z546D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Optocoupler Triac AC-OUT 1-CH 400VDRM 5-Pin PDIP RoHS: Compliant |
520 In Stock |
|
$0.3570 / $2.7500 | Buy Now |
DISTI #
51693986
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 5-Pin PDIP Min Qty: 65 Package Multiple: 65 Date Code: 1410 | Americas - 520 |
|
$1.3650 / $3.5750 | Buy Now |
|
NAC | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation RoHS: Compliant Min Qty: 65 Package Multiple: 65 | 0 |
|
$0.6250 / $1.0600 | Buy Now |
|
Master Electronics | Optocoupler Triac AC-OUT 1-CH 400VDRM 5-Pin PDIP RoHS: Compliant |
520 In Stock |
|
$0.3570 / $2.7500 | Buy Now |
Part Details for WPPCT-Z546D
WPPCT-Z546D CAD Models
WPPCT-Z546D Part Data Attributes
|
WPPCT-Z546D
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPCT-Z546D
World Products Inc
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, DIP-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 400 V |