Part Details for WPPCT-Z15256A by World Products Inc
Overview of WPPCT-Z15256A by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for WPPCT-Z15256A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3760 / $1.1050 | Buy Now |
|
NAC | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation RoHS: Compliant Min Qty: 65 Package Multiple: 65 | 0 |
|
$0.6250 / $1.0600 | Buy Now |
Part Details for WPPCT-Z15256A
WPPCT-Z15256A CAD Models
WPPCT-Z15256A Part Data Attributes
|
WPPCT-Z15256A
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPCT-Z15256A
World Products Inc
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, SMD, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | SMD, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 250 V |