Part Details for WPHD15CA by L-com Inc
Overview of WPHD15CA by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPHD15CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M2158
|
Newark | Video Adapter, 24In, Gray, Connector Type A:Hd-15 Receptacle, Connector Type B:Bnc Straight Jacks (5), Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm, Jacket Color:Gray, Product Range:-, Cable Length:24" Rohs Compliant: No |L-Com WPHD15CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$40.2500 | Buy Now |
DISTI #
5073-WPHD15CA-ND
|
DigiKey | WLPLTE ASSMBLY HD15F- 5 BNC F Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.1577 / $24.0000 | Buy Now |
DISTI #
71062280
|
RS | WLPLTE ASSMBLY HD15F- 5 BNC F | L-com WPHD15CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1900 | RFQ |
|
Onlinecomponents.com | WLPLTE ASSMBLY HD15F- 5 BNC F RoHS: Compliant | 0 |
|
$26.5000 / $35.0800 | Buy Now |
DISTI #
77752922
|
Verical | WPHD15CA Min Qty: 5 Package Multiple: 1 | Americas - 15 |
|
$26.2653 / $30.1900 | Buy Now |
DISTI #
WPHD15CA
|
L-com US | Combining our innovative field termination style HD15 and Mini DIN 4 (SVHS) as well as a HD15 Female pigtail and HD15 Female to Female adapter with our stainless steel wall plates L-com now offers a convenient series of pre assembled wall plate assemblies for your A/V field installation applications. Min Qty: 1 Package Multiple: 1 | 15 |
|
$16.2300 / $18.6500 | Buy Now |