Part Details for WPGT-3SM420 by World Products Inc
Overview of WPGT-3SM420 by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPGT-3SM420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8700 / $1.2700 | Buy Now |
|
NAC | Surge Protection Circuit RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7950 / $1.4900 | Buy Now |
Part Details for WPGT-3SM420
WPGT-3SM420 CAD Models
WPGT-3SM420 Part Data Attributes:
|
WPGT-3SM420
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPGT-3SM420
World Products Inc
Surge Protection Circuit, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-08-03 | |
JESD-30 Code | R-XXSS-N3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |