Part Details for WPGT-2N70B6L by World Products Inc
Overview of WPGT-2N70B6L by World Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPGT-2N70B6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Gas Discharge Tubes 1.5pF Axial Thru-Hole RoHS: Compliant |
1000 In Stock |
|
$0.3940 / $2.2200 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5530 / $1.0400 | Buy Now |
|
Master Electronics | Gas Discharge Tubes 1.5pF Axial Thru-Hole RoHS: Compliant |
1000 In Stock |
|
$0.3940 / $2.2200 | Buy Now |