Part Details for WPF29161-120G7RI by White Electronic Designs Corp
Overview of WPF29161-120G7RI by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for WPF29161-120G7RI
WPF29161-120G7RI CAD Models
WPF29161-120G7RI Part Data Attributes
|
WPF29161-120G7RI
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WPF29161-120G7RI
White Electronic Designs Corp
Flash Module, 4MX32, 120ns, PSMA80,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Data Polling | NO | |
JESD-30 Code | R-PSMA-N80 | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 80 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM80 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Sector Size | 64K | |
Standby Current-Max | 0.0008 A | |
Supply Current-Max | 0.208 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Toggle Bit | NO | |
Type | NOR TYPE |