Part Details for WPF29161-120G7PI by White Microelectronics
Overview of WPF29161-120G7PI by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for WPF29161-120G7PI
WPF29161-120G7PI CAD Models
WPF29161-120G7PI Part Data Attributes:
|
WPF29161-120G7PI
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WPF29161-120G7PI
White Microelectronics
Flash Module, 4MX32, 120ns,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | TTL COMPATIBLE I/O | |
JESD-30 Code | R-XSMA-N80 | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | NOR TYPE |
Alternate Parts for WPF29161-120G7PI
This table gives cross-reference parts and alternative options found for WPF29161-120G7PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPF29161-120G7PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPF29161-120T7RI | Flash Module, 4MX32, 120ns, | White Microelectronics | WPF29161-120G7PI vs WPF29161-120T7RI |
WPF29161-120G7RI | Flash Module, 4MX32, 120ns, | White Microelectronics | WPF29161-120G7PI vs WPF29161-120G7RI |
EDI7F4331MC120BNI | Flash Module, 4MX32, 120ns, SIMM-80 | Microsemi Corporation | WPF29161-120G7PI vs EDI7F4331MC120BNI |
EDI7F433IMC120BNC | Flash Module, 4MX32, 120ns, SIMM-80 | Electronic Designs Inc | WPF29161-120G7PI vs EDI7F433IMC120BNC |
EDI7F4341MC120BNC | Flash Module, 4MX32, 120ns, SIMM-80 | Microsemi Corporation | WPF29161-120G7PI vs EDI7F4341MC120BNC |
EDI7F2332MC120BNI | Flash Module, 4MX32, 120ns, SIMM-80 | Microsemi Corporation | WPF29161-120G7PI vs EDI7F2332MC120BNI |
EDI7F434IMC120BNC | Flash Module, 4MX32, 120ns, | Microsemi Corporation | WPF29161-120G7PI vs EDI7F434IMC120BNC |