Part Details for WPF1M32B-90PSC5T by White Microelectronics
Overview of WPF1M32B-90PSC5T by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WPF1M32B-90PSC5T
WPF1M32B-90PSC5T CAD Models
WPF1M32B-90PSC5T Part Data Attributes:
|
WPF1M32B-90PSC5T
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WPF1M32B-90PSC5T
White Microelectronics
Flash Module, 1MX32, 90ns,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-XSMA-N80 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | NOR TYPE |
Alternate Parts for WPF1M32B-90PSC5T
This table gives cross-reference parts and alternative options found for WPF1M32B-90PSC5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPF1M32B-90PSC5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI29041-90GR | Flash Module, 1MX32, 90ns, | Simple Tech Inc | WPF1M32B-90PSC5T vs STI29041-90GR |
STI29041-90GS | Flash Module, 1MX32, 90ns, | Simple Tech Inc | WPF1M32B-90PSC5T vs STI29041-90GS |
EDI7F341MC90BNI | Flash Module, 1MX32, 90ns, SIMM-80 | Microsemi Corporation | WPF1M32B-90PSC5T vs EDI7F341MC90BNI |
WPF1M32V-90LSC5 | Flash Module, 1MX32, 90ns, PSMA80, | White Microelectronics | WPF1M32B-90PSC5T vs WPF1M32V-90LSC5 |
EDI7F331MC90BNI | Flash Module, 1MX32, 90ns, SIMM-80 | Microsemi Corporation | WPF1M32B-90PSC5T vs EDI7F331MC90BNI |
EDI7G341MC90BNC | Flash Module, 1MX32, 90ns, SIMM-80 | Microsemi Corporation | WPF1M32B-90PSC5T vs EDI7G341MC90BNC |
EDI7F233512C90BNI | Flash Module, 1MX32, 90ns, SIMM-80 | Microsemi Corporation | WPF1M32B-90PSC5T vs EDI7F233512C90BNI |
STI29041-90TS | Flash Module, 1MX32, 90ns, | Simple Tech Inc | WPF1M32B-90PSC5T vs STI29041-90TS |
EDI7F341MC90BNC | Flash Module, 1MX32, 90ns, SIMM-80 | Microsemi Corporation | WPF1M32B-90PSC5T vs EDI7F341MC90BNC |
WPF1M32P-90PSC5 | Flash Module, 1MX32, 90ns, PSMA80, | White Microelectronics | WPF1M32B-90PSC5T vs WPF1M32P-90PSC5 |