Part Details for WPDB25P-KIT by L-com Inc
Overview of WPDB25P-KIT by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPDB25P-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M3708
|
Newark | D Sub Conn, 25P Plug, Db, Solder Cup, D Sub Connector Type:Standard, Gender:Plug, Product Range:-, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder Cup, Connector Mounting:Cable Mount Rohs Compliant: Yes |L-Com WPDB25P-KIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 294 |
|
$31.3900 | Buy Now |
DISTI #
5073-WPDB25P-KIT-ND
|
DigiKey | HOODDB25M KIT WATERPROOF Min Qty: 1 Lead time: 10 Weeks Container: Bag |
17 In Stock |
|
$29.4036 / $39.7100 | Buy Now |
DISTI #
70126188
|
RS | Kit D-Sub, IP 67, DB25M, Plug, 20-30 AWG, 0.138 to 0.276 in., ABS, WPDB Series | L-com WPDB25P-KIT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$31.3900 | Buy Now |
|
Onlinecomponents.com | HOODDB25M KIT WATERPROOF RoHS: Compliant | 0 |
|
$27.5900 / $36.4700 | Buy Now |
DISTI #
77754004
|
Verical | Conn D-Sub PIN 25 POS SolderCup STCable Mount 25 Terminal 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 291 |
|
$24.7981 / $31.3900 | Buy Now |
DISTI #
WPDB25P-KIT
|
L-com US | This waterproof kit includes a DB25 male solder cup connector, ABS housing, nylon seals, nickel plated brass thumbscrews and rubber sealing gaskets to assure IPC67 compliance. This connector will accommodate wire ranges from 30 - 20 AWG. Min Qty: 1 Package Multiple: 1 | 291 |
|
$25.4300 / $32.1900 | Buy Now |
Part Details for WPDB25P-KIT
WPDB25P-KIT CAD Models
WPDB25P-KIT Part Data Attributes
|
WPDB25P-KIT
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
WPDB25P-KIT
L-com Inc
D Type Connector, 25 Contact(s), Male, Solder Lug Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.82 inch | |
Body Depth | 2.17 inch | |
Body Length | 2.5 inch | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulation Diameter-Min | 0.394 inch | |
Insulator Material | NYLON | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | THUMBSCREW | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ABS | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 25 |