Part Details for WPC10R48S05F by Murata Manufacturing Co Ltd
Overview of WPC10R48S05F by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WPC10R48S05F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Avnet Abacus | EOL!LTB(d/m/y):25/11/03, LTS:05/01/04, NO REP. RoHS: Not Compliant Min Qty: 22 Package Multiple: 22 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WPC10R48S05F
WPC10R48S05F CAD Models
WPC10R48S05F Part Data Attributes
|
WPC10R48S05F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WPC10R48S05F
Murata Manufacturing Co Ltd
WPC10R48S05F
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 28 V | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | DIP5/18,.8 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER |