Part Details for WPBHC6110 by L-com Inc
Overview of WPBHC6110 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for WPBHC6110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7092
|
Newark | Sealed Ethernet, Rj45, Jack, Cat6, Panel, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:Ip67, Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com WPBHC6110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$26.3900 | Buy Now |
DISTI #
5073-WPBHC6110-ND
|
DigiKey | C6 RJ45/110 IP67 BLKHD POE+ Min Qty: 1 Lead time: 5 Weeks Container: Bag |
6 In Stock |
|
$17.5435 / $24.4000 | Buy Now |
DISTI #
73611605
|
RS | Cat 6 IP67 RJ45 to 110 Bulkhead Panel Mount CouplerShieldedFeed-ThruPoE+ w- | L-com WPBHC6110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$23.9900 | Buy Now |
|
Onlinecomponents.com | C6 RJ45/110 IP67 BLKHD PoE+ | 0 |
|
$17.3700 / $22.9900 | Buy Now |
DISTI #
77731530
|
Verical | WPBHC6110 Min Qty: 5 Package Multiple: 1 | Americas - 110 |
|
$15.6341 / $19.7900 | Buy Now |
DISTI #
2894249
|
element14 Asia-Pacific | SEALED ETHERNET, RJ45, JACK, CAT6, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$28.8287 | Buy Now |
DISTI #
2894249
|
Farnell | SEALED ETHERNET, RJ45, JACK, CAT6, PANEL RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 14 |
|
$27.8805 | Buy Now |
DISTI #
WPBHC6110
|
L-com US | Bring waterproof protection to your network today with L-com's IP67 rated RJ45 bulkheads. Available in both Category 5e and Category 6, these couplers are RJ45 female/female or RJ45 female/110 punchdown and are shielded for maximum EMI/RFI protection. No special mating assemblies required as couplers are designed to be capped when not in use for IP67 rated seal (dust cap and lanyard are included), however, special IP rated, mated assemblies are available. As such, each coupler comes with a dust cap tethered by a lanyard. A coupling nut and o-ring along with a simple cut-out allow for mounting without additional hardware or tooling. The inner side of the coupler has as little protrusion as possible allowing you have the maximum space to work with inside your panel or box. The 110 punchdown versions are also compliant for PoE+ applications! Contact us today for your volume needs. Min Qty: 1 Package Multiple: 1 | 110 |
|
$15.6300 / $19.7900 | Buy Now |
Part Details for WPBHC6110
WPBHC6110 CAD Models
WPBHC6110 Part Data Attributes:
|
WPBHC6110
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
WPBHC6110
L-com Inc
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |