Part Details for WPB4002-1E by onsemi
Overview of WPB4002-1E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for WPB4002-1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3245
|
Newark | Power Field-Effect Transistor |Onsemi WPB4002-1E Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $4.6600 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3600 |
|
$2.6700 / $3.1400 | Buy Now |
Part Details for WPB4002-1E
WPB4002-1E CAD Models
WPB4002-1E Part Data Attributes
|
WPB4002-1E
onsemi
Buy Now
Datasheet
|
Compare Parts:
WPB4002-1E
onsemi
N-Channel Power MOSFET, 600V, 23A, 0.36Ω, TO-3P-3L, TO-3PB, 30-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 340AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e3 | |
Terminal Finish | TIN |