Part Details for WP93A8EWP/RWC/A-TG0L by Kingbright
Overview of WP93A8EWP/RWC/A-TG0L by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for WP93A8EWP/RWC/A-TG0L
WP93A8EWP/RWC/A-TG0L CAD Models
WP93A8EWP/RWC/A-TG0L Part Data Attributes:
|
WP93A8EWP/RWC/A-TG0L
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP93A8EWP/RWC/A-TG0L
Kingbright
T-1 SINGLE COLOR LED, WHITE, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 800.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.3 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 30 deg |
Alternate Parts for WP93A8EWP/RWC/A-TG0L
This table gives cross-reference parts and alternative options found for WP93A8EWP/RWC/A-TG0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP93A8EWP/RWC/A-TG0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1206NUWC-IL | Single Color LED, White, Diffused, | Bivar Inc | WP93A8EWP/RWC/A-TG0L vs SM1206NUWC-IL |