Part Details for WP934ZH/GD by Kingbright
Overview of WP934ZH/GD by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for WP934ZH/GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1750-5-ND
|
DigiKey | LED CBI 3MM GRN DIFF RA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5632 In Stock |
|
$0.2390 / $0.8200 | Buy Now |
DISTI #
604-WP934ZHGD
|
Mouser Electronics | LED Circuit Board Indicators Green Green Diffused 568nm 20mcd RoHS: Compliant | 329 |
|
$0.2600 / $0.8100 | Buy Now |
DISTI #
WP934ZH/GD
|
TTI | LED Circuit Board Indicators Green Green Diffused 568nm 20mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001395985
|
Sager | LED Circuit Board Indicators Green Green Diffused 568nm 20mcd | 0 |
|
Buy Now |
Part Details for WP934ZH/GD
WP934ZH/GD CAD Models
WP934ZH/GD Part Data Attributes:
|
WP934ZH/GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP934ZH/GD
Kingbright
T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11.43 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |