-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 SINGLE COLOR LED ARRAY, HIGH EFFICIENCY RED, 3mm, ROHS COMPLIANT PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2313-ND
|
DigiKey | LED CBI 3MM QUAD RED RA Min Qty: 1 Lead time: 6 Weeks Container: Tube |
550 In Stock |
|
$0.5836 / $1.8200 | Buy Now |
DISTI #
604-WP934SB4ID
|
Mouser Electronics | LED Circuit Board Indicators Red Red Diffused 625nm 20mcd RoHS: Compliant | 1465 |
|
$0.7170 / $1.8200 | Buy Now |
|
Future Electronics | Quad Red T-1 3mm 40° Red Diffused 30 mcd 2 V LED Indicator Through Hole RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$0.5800 / $0.6050 | Buy Now |
DISTI #
WP934SB/4ID
|
TTI | LED Circuit Board Indicators Red Red Diffused 625nm 20mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 700 In Stock |
|
$0.5900 / $0.8200 | Buy Now |
DISTI #
000000000001395982
|
Sager | LED Circuit Board Indicators Red Red Diffused 625nm 20mcd Min Qty: 1 | 0 |
|
$0.6050 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP934SB/4ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP934SB/4ID
Kingbright
T-1 SINGLE COLOR LED ARRAY, HIGH EFFICIENCY RED, 3mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 20.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |