-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Green, Diffused, T-1, 2.9mm, ROHS COMPLIANT PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1749-5-ND
|
DigiKey | LED CBI 3MM QUAD GRN RA Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2006 In Stock |
|
$0.5836 / $1.8200 | Buy Now |
DISTI #
604-WP934SB/4GD
|
Mouser Electronics | LED Circuit Board Indicators 3mm R/A GREEN DIFF RoHS: Compliant | 15312 |
|
$0.5560 / $1.1200 | Buy Now |
|
Future Electronics | Triple Green T-1 3mm 40° Green Diffused 30 mcd 2.2 V LED Indicator Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.6100 / $0.7300 | Buy Now |
|
Quest Components | 8 |
|
$1.1200 / $1.4000 | Buy Now | |
|
Quest Components | 128 |
|
$1.2000 / $2.4000 | Buy Now | |
|
Quest Components | 24 |
|
$1.8845 / $3.0152 | Buy Now | |
DISTI #
WP934SB/4GD
|
TTI | LED Circuit Board Indicators 3mm R/A GREEN DIFF RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 120 Container: Tube |
Americas - 13080 In Stock |
|
$0.5370 / $0.6830 | Buy Now |
DISTI #
000000000001395981
|
Sager | LED Circuit Board Indicators 3mm R/A GREEN DIFF Min Qty: 1 | 9800 |
|
$0.6050 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP934SB/4GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP934SB/4GD
Kingbright
Single Color LED Array, Green, Diffused, T-1, 2.9mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 20.3 mm | |
Packing Method | TUBE | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 2.9 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |