-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REDYELLOWGREEN TRI-LEVEL LED IND
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2006-5-ND
|
DigiKey | LED CBI 2.9MM 3X1 GRN/RED/YL RA Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1316 In Stock |
|
$0.8522 / $2.3500 | Buy Now |
DISTI #
604-WP934SAIYGD5V
|
Mouser Electronics | LED Circuit Board Indicators 3mm 617/588/568nm Tri-lvl INDICATOR RoHS: Compliant | 340 |
|
$0.9650 / $2.3500 | Buy Now |
|
Quest Components | 168 |
|
$1.6000 / $3.2000 | Buy Now | |
DISTI #
000000000006246699
|
Sager | LED Circuit Board Indicators 3mm 617/588/568nm Tri-lvl INDICATOR | 0 |
|
Buy Now | |
|
Chip1Cloud | REDYELLOWGREEN TRI-LEVEL LED IND | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP934SA/IYGD5V
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP934SA/IYGD5V
Kingbright
REDYELLOWGREEN TRI-LEVEL LED IND
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY |