Part Details for WP934PJ/3YD by Kingbright
Overview of WP934PJ/3YD by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP934PJ/3YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP934PJ/3YD-ND
|
DigiKey | LED CBI 3MM 3X1 YELLOW DIFF RA Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-WP934PJ/3YD
|
Mouser Electronics | LED Circuit Board Indicators Tri Yellow 588nm Diffused 15mcd RoHS: Compliant | 0 |
|
$0.4090 / $1.1400 | Order Now |
DISTI #
000000000001395968
|
Sager | LED Circuit Board Indicators Tri Yellow 588nm Diffused 15mcd | 0 |
|
Buy Now |
Part Details for WP934PJ/3YD
WP934PJ/3YD CAD Models
WP934PJ/3YD Part Data Attributes:
|
WP934PJ/3YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP934PJ/3YD
Kingbright
T-1 SINGLE COLOR LED ARRAY, YELLOW, 3mm, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 17.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |