Part Details for WP934MD/2YD by Kingbright
Overview of WP934MD/2YD by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for WP934MD/2YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2312-ND
|
DigiKey | LED CBI 3MM BI-LVL YELLOW RA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
804 In Stock |
|
$0.3383 / $1.0700 | Buy Now |
DISTI #
604-WP934MD2YD
|
Mouser Electronics | LED Circuit Board Indicators Yellow Diffused 588nm 15mcd RoHS: Compliant | 0 |
|
$0.3830 / $1.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3530 | Buy Now |
DISTI #
WP934MD/2YD
|
TTI | LED Circuit Board Indicators Yellow Diffused 588nm 15mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3500 / $0.3790 | Buy Now |
DISTI #
000000000001395964
|
Sager | LED Circuit Board Indicators Yellow Diffused 588nm 15mcd | 0 |
|
Buy Now |
Part Details for WP934MD/2YD
WP934MD/2YD CAD Models
WP934MD/2YD Part Data Attributes:
|
WP934MD/2YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP934MD/2YD
Kingbright
T-1 SINGLE COLOR LED ARRAY, YELLOW, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |