Part Details for WP934GO/2GD by Kingbright
Overview of WP934GO/2GD by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for WP934GO/2GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP934GO/2GD-ND
|
DigiKey | LED CBI 3MM BI-LVL GRN DIFF RA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
900 In Stock |
|
$0.3758 / $1.1700 | Buy Now |
DISTI #
604-WP934GO2GD
|
Mouser Electronics | LED Circuit Board Indicators Green Green Diffused 568nm 20mcd RoHS: Compliant | 389 |
|
$0.3750 / $1.1600 | Buy Now |
DISTI #
000000000001395957
|
Sager | LED Circuit Board Indicators Green Green Diffused 568nm 20mcd | 0 |
|
Buy Now |
Part Details for WP934GO/2GD
WP934GO/2GD CAD Models
WP934GO/2GD Part Data Attributes:
|
WP934GO/2GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP934GO/2GD
Kingbright
T-1 SINGLE COLOR LED ARRAY, GREEN, 3mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |