Part Details for WP934FG/2YD by Kingbright
Overview of WP934FG/2YD by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP934FG/2YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP934FG/2YD-ND
|
DigiKey | LED CBI 3MM BI-LVL YELLOW RA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20000 In Stock |
|
$0.4271 / $1.3300 | Buy Now |
DISTI #
604-WP934FG/2YD
|
Mouser Electronics | LED Circuit Board Indicators Bi Yellow 588nm Diffused 15mcd RoHS: Compliant | 1500 |
|
$0.4760 / $1.3200 | Buy Now |
DISTI #
WP934FG/2YD
|
TTI | LED Circuit Board Indicators Bi Yellow 588nm Diffused 15mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001395952
|
Sager | LED Circuit Board Indicators Bi Yellow 588nm Diffused 15mcd | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for WP934FG/2YD
WP934FG/2YD CAD Models
WP934FG/2YD Part Data Attributes
|
WP934FG/2YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP934FG/2YD
Kingbright
T-1 SINGLE COLOR LED ARRAY, YELLOW, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |