-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1746-ND
|
DigiKey | LED CBI 3MM RED DIFF RA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2000 In Stock |
|
$0.1531 / $0.5700 | Buy Now |
DISTI #
604-WP934EW/ID
|
Mouser Electronics | LED Circuit Board Indicators Red 625nm Diffused 20mcd RoHS: Compliant | 2489 |
|
$0.1530 / $0.5900 | Buy Now |
|
Future Electronics | HE Red T-1 3 mm 40° Tinted Diffused 30 mcd 2 V LED Indicator Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1284Bag |
|
$0.1580 / $0.1850 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
DISTI #
WP934EW/ID
|
TTI | LED Circuit Board Indicators Red 625nm Diffused 20mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk |
Americas - 18 In Stock |
|
$0.1510 / $0.1740 | Buy Now |
DISTI #
000000000001376538
|
Sager | LED Circuit Board Indicators Red 625nm Diffused 20mcd | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP934EW/ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP934EW/ID
Kingbright
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |