Part Details for WP934EB/2ID by Kingbright
Overview of WP934EB/2ID by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP934EB/2ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1294-ND
|
DigiKey | LED CBI 3MM BI-LVL RED DIFF RA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
19461 In Stock |
|
$0.3598 / $1.1400 | Buy Now |
DISTI #
604-WP934EB/2ID
|
Mouser Electronics | LED Circuit Board Indicators Bi Red 625nm Diffused 20mcd RoHS: Compliant | 1892 |
|
$0.4080 / $1.1300 | Buy Now |
|
Future Electronics | Dual HE Red T-1 3 mm 40° Tinted Diffused 30 mcd 2 V Solid State LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3700 / $0.4450 | Buy Now |
DISTI #
WP934EB/2ID
|
TTI | LED Circuit Board Indicators Bi Red 625nm Diffused 20mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3060 / $0.3780 | Buy Now |
DISTI #
000000000001395943
|
Sager | LED Circuit Board Indicators Bi Red 625nm Diffused 20mcd | 0 |
|
Buy Now |
Part Details for WP934EB/2ID
WP934EB/2ID CAD Models
WP934EB/2ID Part Data Attributes:
|
WP934EB/2ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP934EB/2ID
Kingbright
T-1 SINGLE COLOR LED ARRAY, HIGH EFFICIENCY RED, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |