-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1298-ND
|
DigiKey | LED CBI 3MM RED DIFF RA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11002 In Stock |
|
$0.1554 / $0.5700 | Buy Now |
DISTI #
604-WP934CB/ID
|
Mouser Electronics | LED Circuit Board Indicators LED IND 3MM RA 627NM RED DIFF RoHS: Compliant | 3924 |
|
$0.1430 / $0.3600 | Buy Now |
DISTI #
70063003
|
RS | LED Circuit Board Indicator T-1 3mm Single-Level Red | Kingbright WP934CB/ID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 496 |
|
$0.0970 | Buy Now |
|
Future Electronics | Red T-1 3 mm 40° Tint Diffused 30 mcd 2 V Right Angle LED Indicator Through Hole RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1480 / $0.1740 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, DIFFUSED RED, T-1, 3MM | 55 |
|
$0.2683 / $0.3219 | Buy Now |
DISTI #
WP934CB/ID
|
TTI | LED Circuit Board Indicators LED IND 3MM RA 627NM RED DIFF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 20700 In Stock |
|
$0.1430 / $0.1500 | Buy Now |
DISTI #
000000000001395939
|
Sager | LED Circuit Board Indicators LED IND 3MM RA 627NM RED DIFF Min Qty: 1 | 5433 |
|
$0.1622 / $0.1919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP934CB/ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP934CB/ID
Kingbright
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |