-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1297-ND
|
DigiKey | LED CBI 3MM GRN DIFF RA Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
25108 In Stock |
|
$0.1531 / $0.5700 | Buy Now |
DISTI #
604-WP934CB/GD
|
Mouser Electronics | LED Circuit Board Indicators R/A GREEN DIFFUSED RoHS: Compliant | 4643 |
|
$0.1530 / $0.4300 | Buy Now |
DISTI #
70063002
|
RS | LED Circuit Board Indicator T-1 3mm Single-Level Green | Kingbright WP934CB/GD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 211 |
|
$0.2230 / $0.3180 | Buy Now |
|
Future Electronics | Green T-1 3 mm 40° Tinted Diffused 30 mcd 2.2 V LED Indicator Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.1550 / $0.1800 | Buy Now |
|
Bristol Electronics | 515 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.1995 / $0.6650 | Buy Now | |
DISTI #
WP934CB/GD
|
TTI | LED Circuit Board Indicators R/A GREEN DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 35600 In Stock |
|
$0.1500 / $0.2370 | Buy Now |
DISTI #
000000000001395938
|
Sager | LED Circuit Board Indicators R/A GREEN DIFFUSED Min Qty: 1 | 13618 |
|
$0.1622 / $0.1818 | Buy Now |
DISTI #
SMC-WP934CB/GD
|
Sensible Micro Corporation | LED IND 3MM RA 565NM GRN RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2012+ Container: Bulk | 11 |
|
$0.1088 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP934CB/GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP934CB/GD
Kingbright
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |