-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Green, Diffused, 3mm, 2 X 3 MM, ROHS COMPLIANT PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1286-ND
|
DigiKey | LED CBI 3MM 4X1 GRN DIFF RA Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4400 In Stock |
|
$0.8623 / $2.3800 | Buy Now |
DISTI #
604-WP914CK4GDT
|
Mouser Electronics | LED Circuit Board Indicators Green Green Diffused 568nm 6mcd RoHS: Compliant | 1868 |
|
$0.9760 / $2.3800 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED ARRAY, GREEN, DIFFUSED GREEN, 3MM | 4 |
|
$1.4874 / $1.6168 | Buy Now |
|
Quest Components | SINGLE COLOR LED ARRAY, GREEN, DIFFUSED GREEN, 3MM | 4 |
|
$1.5400 / $1.9250 | Buy Now |
DISTI #
WP914CK/4GDT
|
TTI | LED Circuit Board Indicators Green Green Diffused 568nm 6mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 66 Package Multiple: 66 Container: Tube |
Americas - 792 In Stock |
|
$0.8600 / $1.5700 | Buy Now |
DISTI #
000000000002414591
|
Sager | LED Circuit Board Indicators Green Green Diffused 568nm 6mcd | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 300 |
|
$1.5000 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP914CK/4GDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP914CK/4GDT
Kingbright
Single Color LED Array, Green, Diffused, 3mm, 2 X 3 MM, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 3 MM, ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 12 mm | |
Packing Method | BOX | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |