Part Details for WP908A8ND by Kingbright
Overview of WP908A8ND by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WP908A8ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1480-ND
|
DigiKey | LED ORANGE DIFFUSED T-1 T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2116 In Stock |
|
$0.0596 / $0.2600 | Buy Now |
DISTI #
604-WP908A8ND
|
Mouser Electronics | Standard LEDs - Through Hole Orange 610nm 26mcd 80 Deg Diffused RoHS: Compliant | 1067 |
|
$0.0590 / $0.2600 | Buy Now |
DISTI #
000000000002981069
|
Sager | Standard LEDs - Through Hole Orange 610nm 26mcd 80 Deg Diffused | 0 |
|
Buy Now |
Part Details for WP908A8ND
WP908A8ND CAD Models
WP908A8ND Part Data Attributes
|
WP908A8ND
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP908A8ND
Kingbright
T-1 SINGLE COLOR LED, PURE ORANGE, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | PURE ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED ORANGE | |
Luminous Intensity-Nom | 26.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.5 mm | |
Packing Method | TR | |
Peak Wavelength | 607 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 80 deg |