Part Details for WP86SD-S080VA1-R20000 by JAE Electronics
Overview of WP86SD-S080VA1-R20000 by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP86SD-S080VA1-R20000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-WP86SDS080VA1
|
Mouser Electronics | FFC & FPC Connectors CONN RCPT 80 POS 0.25MM PITCH 0.6MM HEIGHT RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
DISTI #
JAEWP86SD-S080VA1-R20000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |