Part Details for WP799SRSGW/CC by Kingbright
Overview of WP799SRSGW/CC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP799SRSGW/CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001395898
|
Sager | Standard LEDs - Through Hole Red Green 640 568nm Diffused 200 50mcd | 0 |
|
Buy Now |
Part Details for WP799SRSGW/CC
WP799SRSGW/CC CAD Models
WP799SRSGW/CC Part Data Attributes
|
WP799SRSGW/CC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP799SRSGW/CC
Kingbright
T-3 DUAL COLOR LED, SUPER BRIGHT RED/SUPER BRIGHT GREEN, 8mm, 8 MM, ROHS COMPLIANT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 8 MM, ROHS COMPLIANT, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | SUPER BRIGHT RED/SUPER BRIGHT GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 200.0/50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 11 mm | |
Packing Method | BULK | |
Peak Wavelength | 660/565 nm | |
Shape | ROUND | |
Size | 8 mm | |
Surface Mount | NO | |
T-code | T-3 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for WP799SRSGW/CC
This table gives cross-reference parts and alternative options found for WP799SRSGW/CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP799SRSGW/CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L799SRSGW/CC | Dual Color LED, Super Bright Red/super Bright Green, Diffused White, T-3, 8mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | WP799SRSGW/CC vs L799SRSGW/CC |
L-799SRSGW-CC | T-3 DUAL COLOR LED, SUPER BRIGHT RED/SUPER BRIGHT GREEN, 8mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | WP799SRSGW/CC vs L-799SRSGW-CC |