Datasheets
WP7678C2VGC/Z by: Kingbright

Single Color LED, Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4

Part Details for WP7678C2VGC/Z by Kingbright

Overview of WP7678C2VGC/Z by Kingbright

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for WP7678C2VGC/Z

Part # Distributor Description Stock Price Buy
DISTI # 000000000002414559
Sager Standard LEDs - Through Hole 0
Buy Now

Part Details for WP7678C2VGC/Z

WP7678C2VGC/Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WP7678C2VGC/Z Part Data Attributes

WP7678C2VGC/Z Kingbright
Buy Now Datasheet
Compare Parts:
WP7678C2VGC/Z Kingbright Single Color LED, Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-4
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Color GREEN
Configuration SINGLE
Forward Current-Max 0.05 A
Luminous Intensity-Nom 2300.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 4.4 mm
Packing Method TUBE
Peak Wavelength 525 nm
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Pitch 5.08 mm
Viewing Angle 40 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WP7678C2VGC/Z by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WP7678C2VGC/Z by Kingbright

Select Manufacturer
Which Manufacturer of WP7678C2VGC/Z would you like to use for your alert(s)?
  • Please alert me when WP7678C2VGC/Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WP7678C2VGC/Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WP7678C2VGC/Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WP7678C2VGC/Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WP7678C2VGC/Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WP7678C2VGC/Z by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: