Part Details for WP7676CSYC by Kingbright
Overview of WP7676CSYC by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP7676CSYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3011-WP7676CSYC-ND
|
DigiKey | LED YELLOW CLEAR T/H Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-WP7676CSYC
|
Mouser Electronics | Standard LEDs - Through Hole YELLOW WATER CLEAR 400mcd @ 20mA RoHS: Compliant | 0 |
|
$0.3420 / $1.0600 | Order Now |
DISTI #
000000000001395887
|
Sager | Standard LEDs - Through Hole YELLOW WATER CLEAR 400mcd @ 20mA | 0 |
|
Buy Now |
Part Details for WP7676CSYC
WP7676CSYC CAD Models
WP7676CSYC Part Data Attributes
|
WP7676CSYC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP7676CSYC
Kingbright
T-1 SINGLE COLOR LED, SUPER BRIGHT YELLOW, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 700.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 70 deg |
Alternate Parts for WP7676CSYC
This table gives cross-reference parts and alternative options found for WP7676CSYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP7676CSYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W7676CSYC | Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm, | Kingbright | WP7676CSYC vs W7676CSYC |
W7676CSYC04 | Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm, | Kingbright | WP7676CSYC vs W7676CSYC04 |