Part Details for WP73JB/SRDA by Kingbright
Overview of WP73JB/SRDA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for WP73JB/SRDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP73JB/SRDA-ND
|
DigiKey | LED CBI 4.8MM RED DIFF RA Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-WP73JB/SRDA
|
Mouser Electronics | LED Circuit Board Indicators Red 640nm Diffused 300mcd RoHS: Compliant | 575 |
|
$0.1340 / $0.6100 | Buy Now |
DISTI #
000000000001395871
|
Sager | LED Circuit Board Indicators Red 640nm Diffused 300mcd | 0 |
|
Buy Now |
Part Details for WP73JB/SRDA
WP73JB/SRDA CAD Models
WP73JB/SRDA Part Data Attributes
|
WP73JB/SRDA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP73JB/SRDA
Kingbright
T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT RED, 4.8mm, 4.80 MM, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 4.80 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | SUPER BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 4.8 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |