-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 3/4 SINGLE COLOR LED, GREEN, 4.8mm, 4.80 MM, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP73JB/GDA-ND
|
DigiKey | LED CBI 4.8MM GRN RA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1572 / $0.5800 | Buy Now |
DISTI #
604-WP73JB/GDA
|
Mouser Electronics | LED Circuit Board Indicators Green 568nm Diffused 20mcd RoHS: Compliant | 2583 |
|
$0.1680 / $0.6000 | Buy Now |
DISTI #
WP73JB/GDA
|
TTI | LED Circuit Board Indicators Green 568nm Diffused 20mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 17000 In Stock |
|
Buy Now | |
DISTI #
000000000001395869
|
Sager | LED Circuit Board Indicators Green 568nm Diffused 20mcd | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP73JB/GDA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP73JB/GDA
Kingbright
T-1 3/4 SINGLE COLOR LED, GREEN, 4.8mm, 4.80 MM, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 4.80 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 4.8 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |