Part Details for WP7143SGC by Kingbright
Overview of WP7143SGC by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP7143SGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP7143SGC-ND
|
DigiKey | LED GREEN CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
579 In Stock |
|
$0.0571 / $0.3400 | Buy Now |
DISTI #
604-WP7143SGC
|
Mouser Electronics | Standard LEDs - Through Hole Green 568nm Water Clear 150mcd RoHS: Compliant | 1605 |
|
$0.0570 / $0.3400 | Buy Now |
DISTI #
V99:2348_23354501
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2110 | Americas - 10790 |
|
$0.0303 / $0.1836 | Buy Now |
DISTI #
54315846
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 3/4 Bag RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 2110 | Americas - 10790 |
|
$0.1836 | Buy Now |
DISTI #
000000000001395861
|
Sager | Standard LEDs - Through Hole Green 568nm Water Clear 150mcd | 0 |
|
Buy Now |
Part Details for WP7143SGC
WP7143SGC CAD Models
WP7143SGC Part Data Attributes
|
WP7143SGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP7143SGC
Kingbright
T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT GREEN, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |