-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Cyan, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2183-ND
|
DigiKey | LED CYAN CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3708 In Stock |
|
$0.1868 / $0.6800 | Buy Now |
DISTI #
604-WP7113VRCBCA
|
Mouser Electronics | Standard LEDs - Through Hole 5mm Thru-Hole LED Blue Lagoon RoHS: Compliant | 15858 |
|
$0.1680 / $0.4100 | Buy Now |
DISTI #
V99:2348_21690108
|
Arrow Electronics | LED Uni-Color Cyan 2-Pin T-1 3/4 T/R RoHS: Compliant Min Qty: 591 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1823 | Americas - 1289 |
|
$0.1691 | Buy Now |
DISTI #
30341287
|
Verical | LED Uni-Color Cyan 2-Pin T-1 3/4 T/R RoHS: Compliant Min Qty: 591 Package Multiple: 1 Date Code: 1823 | Americas - 1289 |
|
$0.1691 | Buy Now |
DISTI #
000000000005726163
|
Sager | Standard LEDs - Through Hole 5mm Thru-Hole LED Blue Lagoon | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP7113VRCBC/A
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP7113VRCBC/A
Kingbright
Single Color LED, Cyan, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | CYAN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 7900.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |