Part Details for WP7113SYC by Kingbright
Overview of WP7113SYC by Kingbright
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP7113SYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1280-ND
|
DigiKey | LED YELLOW CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3260 In Stock |
|
$0.0845 / $0.4100 | Buy Now |
DISTI #
604-WP7113SYC
|
Mouser Electronics | Standard LEDs - Through Hole YELLOW WATER CLEAR RoHS: Compliant | 1430 |
|
$0.0890 / $0.2800 | Buy Now |
DISTI #
V99:2348_18811337
|
Arrow Electronics | LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2409 | Americas - 1380 |
|
$0.0942 / $0.2794 | Buy Now |
DISTI #
70062995
|
RS | LED Thru-Hole Yellow T1-3/4 Clear Lens 30mA 590nm 2000mcd Round | Kingbright WP7113SYC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2565 |
|
$0.0850 | Buy Now |
|
Future Electronics | Yellow 5 mm 20° Water Clear 3100 mcd 2 V Solid State LED Lamp - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 900Bag |
|
$0.0750 / $0.0929 | Buy Now |
DISTI #
80318650
|
Verical | LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2409 | Americas - 1380 |
|
$0.0942 | Buy Now |
DISTI #
WP7113SYC
|
TTI | Standard LEDs - Through Hole YELLOW WATER CLEAR RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 14400 In Stock |
|
$0.0820 / $0.0900 | Buy Now |
DISTI #
000000000001395847
|
Sager | Standard LEDs - Through Hole YELLOW WATER CLEAR | 0 |
|
Buy Now |
Part Details for WP7113SYC
WP7113SYC CAD Models
WP7113SYC Part Data Attributes
|
WP7113SYC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP7113SYC
Kingbright
T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT YELLOW, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |