Part Details for WP7113SF6C by Kingbright
Overview of WP7113SF6C by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for WP7113SF6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2225-ND
|
DigiKey | 5MM INFRARED EMITTER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
794 In Stock |
|
$0.2969 / $0.9900 | Buy Now |
DISTI #
604-WP7113SF6C
|
Mouser Electronics | Infrared Emitters INFRA-RED WATER CLR RoHS: Compliant | 263 |
|
$0.2900 / $0.9800 | Buy Now |
|
Future Electronics | 5mm Emitter 860nm 1.35V 50mA 55mW/sr 50mA 20 Radial RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1000 Container: Bag | 200Bag |
|
$0.3000 / $0.3150 | Buy Now |
DISTI #
WP7113SF6C
|
TTI | Infrared Emitters INFRA-RED WATER CLR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2850 / $0.3170 | Buy Now |
DISTI #
000000000001395830
|
Sager | Infrared Emitters INFRA-RED WATER CLR Min Qty: 1 | 0 |
|
$0.2939 / $0.3434 | Buy Now |
Part Details for WP7113SF6C
WP7113SF6C CAD Models
WP7113SF6C Part Data Attributes
|
WP7113SF6C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP7113SF6C
Kingbright
5mm, 1 ELEMENT, INFRARED LED, 860nm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 860 nm | |
Shape | ROUND | |
Size | 5 mm |