Part Details for WP7113SEC/J4 by Kingbright
Overview of WP7113SEC/J4 by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for WP7113SEC/J4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1560-ND
|
DigiKey | LED ORANGE CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
19929 In Stock |
|
$0.1759 / $0.7800 | Buy Now |
DISTI #
604-WP7113SECJ4
|
Mouser Electronics | Standard LEDs - Through Hole Orange 14000mcd 605nm 20 Deg RoHS: Compliant | 0 |
|
$0.1890 / $0.5300 | Order Now |
DISTI #
70063019
|
RS | LED Thru-Hole PCB Orange T1-3/4 5mm Clear Lens 20 mA 605 nm 14000 mcd | Kingbright WP7113SEC/J4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1601 |
|
$0.1600 | Buy Now |
DISTI #
WP7113SEC/J4
|
TTI | Standard LEDs - Through Hole Orange 14000mcd 605nm 20 Deg RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000007220203
|
Sager | Standard LEDs - Through Hole Orange 14000mcd 605nm 20 Deg | 0 |
|
Buy Now |
Part Details for WP7113SEC/J4
WP7113SEC/J4 CAD Models
WP7113SEC/J4 Part Data Attributes
|
WP7113SEC/J4
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP7113SEC/J4
Kingbright
T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT ORANGE, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 14000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 611 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |