Part Details for WP7113P3BT by Kingbright
Overview of WP7113P3BT by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for WP7113P3BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2229-ND
|
DigiKey | SENSOR PHOTO 940NM TOP VIEW RAD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1048 In Stock |
|
$0.0877 / $0.4500 | Buy Now |
DISTI #
604-WP7113P3BT
|
Mouser Electronics | Infrared Emitters Phototrans 940nm Blue Trans 0.8 mA RoHS: Compliant | 686 |
|
$0.0800 / $0.4500 | Buy Now |
DISTI #
WP7113P3BT
|
TTI | Infrared Emitters Phototrans 940nm Blue Trans 0.8 mA RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000002414537
|
Sager | Infrared Emitters Phototrans 940nm Blue Trans 0.8 mA | 0 |
|
Buy Now |
Part Details for WP7113P3BT
WP7113P3BT CAD Models
WP7113P3BT Part Data Attributes
|
WP7113P3BT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP7113P3BT
Kingbright
Photo Transistor, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Samacsys Manufacturer | Kingbright | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 3 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Shape | ROUND | |
Size | 5 mm |