WP7113ID5V
Kingbright
Description: T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT PACKAGE-2

Overview of WP7113ID5V by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

Price & Stock for WP7113ID5V by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 754-1732-ND
DigiKey LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk 20375
In Stock
  • 1 $0.3700
  • 10 $0.2400
  • 100 $0.1588
  • 1,000 $0.1300
$0.1300 / $0.3700 Buy Now
DISTI # 604-WP7113ID5V
Mouser Electronics Standard LEDs - Through Hole Red 625nm Diffused 30mcd RoHS: Compliant 5782
  • 1 $0.3700
  • 10 $0.2400
  • 100 $0.1590
  • 500 $0.1580
  • 1,000 $0.1490
$0.1490 / $0.3700 Buy Now
DISTI # 71056238
RS 5mm.Red.LED W/5V Res., Color Diffused, 617nm, 30o Viewing Angle | Kingbright WP7113ID5V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 306
  • 1 $0.3640
  • 10 $0.3450
  • 50 $0.3270
  • 100 $0.3090
$0.3090 / $0.3640 Buy Now
DISTI # 59793434
Verical LED Uni-Color Hi-Eff. Red 627nm 2-Pin T-1 3/4 Bulk RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2139 Americas - 56
  • 56 $0.1488
$0.1488 Buy Now
DISTI # 000000000001395804
Sager Standard LEDs - Through Hole Red 625nm Diffused 30mcd Min Qty: 2000 19365
  • 2,000 $0.1290
  • 6,000 $0.1220
  • 10,000 $0.1170
$0.1170 / $0.1290 Buy Now
DISTI # C1S410301936098
Chip1Stop LED Uni-Color Red 627nm 2-Pin T-1 3/4 Bag RoHS: Compliant 56
  • 56 $0.1940
$0.1940 Buy Now

CAD Models for WP7113ID5V by Kingbright
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WP7113ID5V by Kingbright

WP7113ID5V
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Additional Feature
HIGH RELIABILITY
Color
HIGH EFFICIENCY RED
Configuration
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.0175 A
Lens Type
DIFFUSED RED
Luminous Intensity-Nom
40.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.6 mm
Packing Method
TR
Peak Wavelength
627 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
30 deg
Want to compare parts?
  1. WP7113ID5V
    Kingbright
    T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT PACKAGE-2
    VS

Related Parts for WP7113ID5V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WP7113ID5V by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WP7113ID5V by Kingbright

Select Manufacturer
Which Manufacturer of WP7113ID5V would you like to use for your alert(s)?
  • Please alert me when WP7113ID5V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WP7113ID5V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WP7113ID5V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WP7113ID5V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WP7113ID5V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WP7113ID5V by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: