Part Details for WP7113BR7.7/SYCKTNR by Kingbright
Results Overview of WP7113BR7.7/SYCKTNR by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WP7113BR7.7/SYCKTNR Information
WP7113BR7.7/SYCKTNR by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for WP7113BR7.7/SYCKTNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2400 |
|
$0.4340 / $1.2400 | Buy Now | |
DISTI #
WP7113BR7.7/SYCKTNR
|
TTI | LED Circuit Board Indicators 5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 20000 In Stock |
|
$0.4170 / $0.4340 | Buy Now |