Part Details for WP710A10ZGC by Kingbright
Results Overview of WP710A10ZGC by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WP710A10ZGC Information
WP710A10ZGC by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for WP710A10ZGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1605-ND
|
DigiKey | LED GREEN CLEAR T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1508 In Stock |
|
$0.1625 / $0.5500 | Buy Now |
DISTI #
604-WP710A10ZGC
|
Mouser Electronics | Single Color LEDs Grn 9000mcd 525nm 34 deg Water Clear RoHS: Compliant | 4935 |
|
$0.1580 / $0.5600 | Buy Now |
|
Quest Components | 5484 |
|
$0.1750 / $1.0000 | Buy Now | |
DISTI #
WP710A10ZGC
|
TTI | Single Color LEDs Grn 9000mcd 525nm 34 deg Water Clear RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 6000 In Stock |
|
$0.1550 / $0.2080 | Buy Now |
DISTI #
000000000003580321
|
Sager | Standard LEDs - Through Hole Grn 9000mcd 525nm 34 deg Water Clear | 0 |
|
Buy Now |
Part Details for WP710A10ZGC
WP710A10ZGC CAD Models
WP710A10ZGC Part Data Attributes
|
WP710A10ZGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP710A10ZGC
Kingbright
T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 9000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 515 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 34 deg |