Part Details for WP710A10SYC/J3 by Kingbright
Overview of WP710A10SYC/J3 by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP710A10SYC/J3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1594-ND
|
DigiKey | LED YELLOW CLEAR T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7808 In Stock |
|
$0.2035 / $0.8700 | Buy Now |
DISTI #
604-WP710A10SYC/J3
|
Mouser Electronics | Standard LEDs - Through Hole Yel 2800mcd 589nm 34 deg Water Clear RoHS: Compliant | 1748 |
|
$0.2230 / $0.9000 | Buy Now |
DISTI #
WP710A10SYC/J3
|
TTI | Standard LEDs - Through Hole Yel 2800mcd 589nm 34 deg Water Clear RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000003580312
|
Sager | Standard LEDs - Through Hole Yel 2800mcd 589nm 34 deg Water Clear | 0 |
|
Buy Now |
Part Details for WP710A10SYC/J3
WP710A10SYC/J3 CAD Models
WP710A10SYC/J3 Part Data Attributes
|
WP710A10SYC/J3
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP710A10SYC/J3
Kingbright
T-1 SINGLE COLOR LED, SUPER BRIGHT YELLOW, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2800.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 34 deg |
Alternate Parts for WP710A10SYC/J3
This table gives cross-reference parts and alternative options found for WP710A10SYC/J3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP710A10SYC/J3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L-7104SYC-J3 | Kingbright | $0.3532 | Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | WP710A10SYC/J3 vs L-7104SYC-J3 |