-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 SINGLE COLOR LED, SUPER BRIGHT RED, 3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP710A10SRD5V-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$0.5000 | Buy Now |
DISTI #
V99:2348_19220582
|
Arrow Electronics | LED Uni-Color Red 655nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 620 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2142 | Americas - 1059 |
|
$0.1614 | Buy Now |
DISTI #
66774155
|
Verical | LED Uni-Color Red 655nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 620 Package Multiple: 1 Date Code: 2142 | Americas - 1059 |
|
$0.1614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP710A10SRD5V
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP710A10SRD5V
Kingbright
T-1 SINGLE COLOR LED, SUPER BRIGHT RED, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.0175 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 180.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |