Part Details for WP710A10SGD by Kingbright
Overview of WP710A10SGD by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for WP710A10SGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1723-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1718 In Stock |
|
$0.0591 / $0.3400 | Buy Now |
DISTI #
604-WP710A10SGD
|
Mouser Electronics | Standard LEDs - Through Hole Grn 40mcd 568nm 40 deg Diffused RoHS: Compliant | 5742 |
|
$0.0580 / $0.2100 | Buy Now |
DISTI #
71056233
|
RS | 3mm Green LED, Color Diffused, 568nm, 50o Viewing Angle | Kingbright WP710A10SGD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 |
|
$0.1460 / $0.1720 | Buy Now |
DISTI #
WP710A10SGD
|
TTI | Standard LEDs - Through Hole Grn 40mcd 568nm 40 deg Diffused RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 800 In Stock |
|
$0.0570 / $0.1220 | Buy Now |
DISTI #
000000000003580299
|
Sager | Standard LEDs - Through Hole Grn 40mcd 568nm 40 deg Diffused Min Qty: 1 | 10000 |
|
$0.0790 / $0.0900 | Buy Now |
Part Details for WP710A10SGD
WP710A10SGD CAD Models
WP710A10SGD Part Data Attributes
|
WP710A10SGD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP710A10SGD
Kingbright
T-1 SINGLE COLOR LED, SUPER BRIGHT GREEN, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |