Part Details for WP710A10NC by Kingbright
Overview of WP710A10NC by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for WP710A10NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP710A10NC-ND
|
DigiKey | LED ORANGE CLEAR T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20141 In Stock |
|
$0.0500 / $0.2500 | Buy Now |
DISTI #
604-WP710A10NC
|
Mouser Electronics | Standard LEDs - Through Hole Org 50mcd 610nm 50 deg Water Clear RoHS: Compliant | 452 |
|
$0.0580 / $0.2500 | Buy Now |
DISTI #
WP710A10NC
|
TTI | Standard LEDs - Through Hole Org 50mcd 610nm 50 deg Water Clear RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000003580287
|
Sager | Standard LEDs - Through Hole Org 50mcd 610nm 50 deg Water Clear | 0 |
|
Buy Now |
Part Details for WP710A10NC
WP710A10NC CAD Models
WP710A10NC Part Data Attributes
|
WP710A10NC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP710A10NC
Kingbright
T-1 SINGLE COLOR LED, PURE ORANGE, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | PURE ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 607 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 34 deg |
Alternate Parts for WP710A10NC
This table gives cross-reference parts and alternative options found for WP710A10NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP710A10NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WP7104NC | T-1 SINGLE COLOR LED, PURE ORANGE, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | WP710A10NC vs WP7104NC |