Part Details for WP710A10GT by Kingbright
Overview of WP710A10GT by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for WP710A10GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1720-ND
|
DigiKey | LED GREEN CLEAR T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4611 In Stock |
|
$0.0556 / $0.3300 | Buy Now |
DISTI #
604-WP710A10GT
|
Mouser Electronics | Standard LEDs - Through Hole Grn 60mcd 568nm 34 deg Transparent RoHS: Compliant | 8080 |
|
$0.0570 / $0.3300 | Buy Now |
DISTI #
V99:2348_18814620
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin T-1 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2347 | Americas - 10 |
|
$0.0505 / $0.1880 | Buy Now |
DISTI #
WP710A10GT
|
TTI | Standard LEDs - Through Hole Grn 60mcd 568nm 34 deg Transparent RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3800 In Stock |
|
$0.0560 / $0.1160 | Buy Now |
DISTI #
000000000003580279
|
Sager | Standard LEDs - Through Hole Grn 60mcd 568nm 34 deg Transparent | 0 |
|
Buy Now |
Part Details for WP710A10GT
WP710A10GT CAD Models
WP710A10GT Part Data Attributes
|
WP710A10GT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP710A10GT
Kingbright
Single Color LED, Green, Transparent, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 34 deg |