-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1603-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
14107 In Stock |
|
$0.0614 / $0.3400 | Buy Now |
DISTI #
604-WP710A10GD
|
Mouser Electronics | Standard LEDs - Through Hole Grn 568nm 20mcd 40 Deg 3mm RoHS: Compliant | 15643 |
|
$0.0570 / $0.3400 | Buy Now |
|
Bristol Electronics | 1660 |
|
RFQ | ||
|
Quest Components | 160 |
|
$0.2271 / $0.7570 | Buy Now | |
DISTI #
WP710A10GD
|
TTI | Standard LEDs - Through Hole Grn 568nm 20mcd 40 Deg 3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 51700 In Stock |
|
$0.0560 / $0.1100 | Buy Now |
DISTI #
000000000003580276
|
Sager | Standard LEDs - Through Hole Grn 568nm 20mcd 40 Deg 3mm Min Qty: 2000 | 23242 |
|
$0.0430 / $0.0470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WP710A10GD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP710A10GD
Kingbright
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |