Datasheets
WP7104SEC/H by: Kingbright

T-1 SINGLE COLOR LED, HYPER ORANGE, 3mm, ROHS COMPLIANT PACKAGE-2

Part Details for WP7104SEC/H by Kingbright

Results Overview of WP7104SEC/H by Kingbright

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

WP7104SEC/H Information

WP7104SEC/H by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.

Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.

Price & Stock for WP7104SEC/H

Part # Distributor Description Stock Price Buy
DISTI # 000000000001395753
Sager Standard LEDs - Through Hole Hyper Orange, 630nm 3500mcd, 20mA 0
Buy Now

Part Details for WP7104SEC/H

WP7104SEC/H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WP7104SEC/H Part Data Attributes

WP7104SEC/H Kingbright
Buy Now Datasheet
Compare Parts:
WP7104SEC/H Kingbright T-1 SINGLE COLOR LED, HYPER ORANGE, 3mm, ROHS COMPLIANT PACKAGE-2
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color HYPER ORANGE
Configuration SINGLE
Forward Current-Max 0.03 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 3500.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 4.6 mm
Packing Method TR
Peak Wavelength 640 nm
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Pitch 2.54 mm
Viewing Angle 34 deg